Part Details for CT9ED82MM125V by Firadec
Overview of CT9ED82MM125V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9ED82MM125V
CT9ED82MM125V CAD Models
CT9ED82MM125V Part Data Attributes
|
CT9ED82MM125V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT9ED82MM125V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT9ED82MM125V
This table gives cross-reference parts and alternative options found for CT9ED82MM125V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ED82MM125V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79ED82MM125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9ED82MM125V vs CT79ED82MM125V |
DCT79EHT826X0125DF | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, ROHS COMPLIANT | EXXELIA Group | CT9ED82MM125V vs DCT79EHT826X0125DF |
TS79ED826M125A | Tantalum Capacitor, | EXXELIA Group | CT9ED82MM125V vs TS79ED826M125A |
CT79ED82UF20%125VH | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9ED82MM125V vs CT79ED82UF20%125VH |
CT9ED82UF20%125VH | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED82MM125V vs CT9ED82UF20%125VH |
CT9ED82UF20%125VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED82MM125V vs CT9ED82UF20%125VH(SPE0717) |
CT79ED82UF20%125V | CAPACITOR, TANTALUM, NON SOLID, AXIAL LEADED | Firadec | CT9ED82MM125V vs CT79ED82UF20%125V |
CT9ED82MM125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9ED82MM125V vs CT9ED82MM125V |
CT9ED826M125H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED82MM125V vs CT9ED826M125H(SPE0717) |
CT79ED826M125H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED82MM125V vs CT79ED826M125H |