Part Details for CT9EC157M080H(SPE0717) by EXXELIA Group
Overview of CT9EC157M080H(SPE0717) by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9EC157M080H(SPE0717)
CT9EC157M080H(SPE0717) CAD Models
CT9EC157M080H(SPE0717) Part Data Attributes
|
CT9EC157M080H(SPE0717)
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9EC157M080H(SPE0717)
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (WET) | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V |
Alternate Parts for CT9EC157M080H(SPE0717)
This table gives cross-reference parts and alternative options found for CT9EC157M080H(SPE0717). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9EC157M080H(SPE0717), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9EC150MM80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC157M080H(SPE0717) vs CT9EC150MM80V |
CT9EC150UF20%80VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC157M080H(SPE0717) vs CT9EC150UF20%80VH(SPE0717) |
CT79EC157M80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC157M080H(SPE0717) vs CT79EC157M80VH |
CT79EC150MM80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC157M080H(SPE0717) vs CT79EC150MM80VH |
CT79EC150MM80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9EC157M080H(SPE0717) vs CT79EC150MM80V |
CT79EC150MM80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9EC157M080H(SPE0717) vs CT79EC150MM80V |
CT9EC150UF20%80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC157M080H(SPE0717) vs CT9EC150UF20%80V |
CT9EC150UF20%80V | CAP,TANTALUM / TA2O5,150UF,80VDC,20% -TOL,20% +TOL | Firadec | CT9EC157M080H(SPE0717) vs CT9EC150UF20%80V |
CT9EC150UF20%80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC157M080H(SPE0717) vs CT9EC150UF20%80VH |
CT79EC157M80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC157M080H(SPE0717) vs CT79EC157M80V |