Datasheets
CT9CRD157K063H(SPE0717) by: EXXELIA Group

Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 150uF,

Part Details for CT9CRD157K063H(SPE0717) by EXXELIA Group

Overview of CT9CRD157K063H(SPE0717) by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Transportation and Logistics Automotive

Part Details for CT9CRD157K063H(SPE0717)

CT9CRD157K063H(SPE0717) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CT9CRD157K063H(SPE0717) Part Data Attributes

CT9CRD157K063H(SPE0717) EXXELIA Group
Buy Now Datasheet
Compare Parts:
CT9CRD157K063H(SPE0717) EXXELIA Group Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 150uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 10.1 mm
Dielectric Material TANTALUM (WET)
Length 32 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Box
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 63 V

Alternate Parts for CT9CRD157K063H(SPE0717)

This table gives cross-reference parts and alternative options found for CT9CRD157K063H(SPE0717). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRD157K063H(SPE0717), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CT9CRD157K063H Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 150uF, EXXELIA Group CT9CRD157K063H(SPE0717) vs CT9CRD157K063H
CT9CRD150MK63VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 150uF, EXXELIA Group CT9CRD157K063H(SPE0717) vs CT9CRD150MK63VH(SPE0717)
CT9CRD150MK63VH Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 150uF, EXXELIA Group CT9CRD157K063H(SPE0717) vs CT9CRD150MK63VH
CT9CRD157K063 Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 150uF, EXXELIA Group CT9CRD157K063H(SPE0717) vs CT9CRD157K063

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT9CRD157K063H(SPE0717) by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT9CRD157K063H(SPE0717) by EXXELIA Group

Select Manufacturer
Which Manufacturer of CT9CRD157K063H(SPE0717) would you like to use for your alert(s)?
  • Please alert me when CT9CRD157K063H(SPE0717) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT9CRD157K063H(SPE0717) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT9CRD157K063H(SPE0717) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT9CRD157K063H(SPE0717) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT9CRD157K063H(SPE0717).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT9CRD157K063H(SPE0717) by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: