CT9CRD157K063H(SPE0717) vs CT9CRD150MK63VH(SPE0717) feature comparison

CT9CRD157K063H(SPE0717) EXXELIA Group

Buy Now Datasheet

CT9CRD150MK63VH(SPE0717) EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.1 mm 10.1 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Length 32 mm 32 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Box Box
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Base Number Matches 1 1

Compare CT9CRD157K063H(SPE0717) with alternatives

Compare CT9CRD150MK63VH(SPE0717) with alternatives