Part Details for CT9CRC100MM040V by Firadec
Overview of CT9CRC100MM040V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9CRC100MM040V
CT9CRC100MM040V CAD Models
CT9CRC100MM040V Part Data Attributes
|
CT9CRC100MM040V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT9CRC100MM040V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT9CRC100MM040V
This table gives cross-reference parts and alternative options found for CT9CRC100MM040V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRC100MM040V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EC100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRC100MM040V vs CT4EC100MM040V |
CT9CRC100UF+/-20%40V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRC100MM040V vs CT9CRC100UF+/-20%40V |
CT9CRB1002040 | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRC100MM040V vs CT9CRB1002040 |
CT4EC100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRC100MM040V vs CT4EC100MM040V |
CT9C100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRC100MM040V vs CT9C100MM040V |
CT9CRC100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRC100MM040V vs CT9CRC100MM040V |
CT4EC100UF20%40V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRC100MM040V vs CT4EC100UF20%40V |
CT4EC100UF20%40V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRC100MM040V vs CT4EC100UF20%40V |