Part Details for CT9CRB1002040 by EXXELIA Group
Overview of CT9CRB1002040 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9CRB1002040
CT9CRB1002040 CAD Models
CT9CRB1002040 Part Data Attributes
|
CT9CRB1002040
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9CRB1002040
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: CECC-30200; CECC-30202-004; MIL-C-39006 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for CT9CRB1002040
This table gives cross-reference parts and alternative options found for CT9CRB1002040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRB1002040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EC100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB1002040 vs CT4EC100MM040V |
CT9CRC100UF+/-20%40V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB1002040 vs CT9CRC100UF+/-20%40V |
CT9CRC100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB1002040 vs CT9CRC100MM040V |
CT4EC100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB1002040 vs CT4EC100MM040V |
CT9C100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB1002040 vs CT9C100MM040V |
CT9CRC100MM040V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB1002040 vs CT9CRC100MM040V |
CT4EC100UF20%40V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB1002040 vs CT4EC100UF20%40V |
CT4EC100UF20%40V | Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB1002040 vs CT4EC100UF20%40V |