Part Details for CT9CRB20MM063V by EXXELIA Group
Overview of CT9CRB20MM063V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9CRB20MM063V
CT9CRB20MM063V CAD Models
CT9CRB20MM063V Part Data Attributes
|
CT9CRB20MM063V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9CRB20MM063V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT9CRB20MM063V
This table gives cross-reference parts and alternative options found for CT9CRB20MM063V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRB20MM063V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4E/69FEA20UF20%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB20MM063V vs CT4E/69FEA20UF20%63V |
CT4E-69FEA20UF20%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB20MM063V vs CT4E-69FEA20UF20%63V |
CT69FEA20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB20MM063V vs CT69FEA20MM063V |
CT4E/69FB20UF20%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB20MM063V vs CT4E/69FB20UF20%63V |
CT4EA20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB20MM063V vs CT4EA20MM063V |
CT9CRB20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB20MM063V vs CT9CRB20MM063V |
CT9B20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB20MM063V vs CT9B20MM063V |
CT4EB20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB20MM063V vs CT4EB20MM063V |
CT4EA20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB20MM063V vs CT4EA20MM063V |