Part Details for CT4E-69FEA20UF20%63V by EXXELIA Group
Overview of CT4E-69FEA20UF20%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4E-69FEA20UF20%63V
CT4E-69FEA20UF20%63V CAD Models
CT4E-69FEA20UF20%63V Part Data Attributes
|
CT4E-69FEA20UF20%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT4E-69FEA20UF20%63V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: BS9073F032 | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT4E-69FEA20UF20%63V
This table gives cross-reference parts and alternative options found for CT4E-69FEA20UF20%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4E-69FEA20UF20%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4E/69FEA20UF20%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FEA20UF20%63V vs CT4E/69FEA20UF20%63V |
CT9CRB20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E-69FEA20UF20%63V vs CT9CRB20MM063V |
CT69FEA20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FEA20UF20%63V vs CT69FEA20MM063V |
CT4E/69FB20UF20%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FEA20UF20%63V vs CT4E/69FB20UF20%63V |
CT4EA20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E-69FEA20UF20%63V vs CT4EA20MM063V |
CT9CRB20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FEA20UF20%63V vs CT9CRB20MM063V |
CT9B20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FEA20UF20%63V vs CT9B20MM063V |
CT4EB20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FEA20UF20%63V vs CT4EB20MM063V |
CT4EA20MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FEA20UF20%63V vs CT4EA20MM063V |