Part Details for CT9CRB150UF20%10VH by EXXELIA Group
Overview of CT9CRB150UF20%10VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5AB22 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header TypeAB22 | |
10146110-VH5B19 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B19 | |
10146110-VH5B8 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B8 |
Part Details for CT9CRB150UF20%10VH
CT9CRB150UF20%10VH CAD Models
CT9CRB150UF20%10VH Part Data Attributes
|
CT9CRB150UF20%10VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9CRB150UF20%10VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.4 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 97.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | WIRE |
Alternate Parts for CT9CRB150UF20%10VH
This table gives cross-reference parts and alternative options found for CT9CRB150UF20%10VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRB150UF20%10VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS79B157M010F | Tantalum Capacitor, | EXXELIA Group | CT9CRB150UF20%10VH vs TS79B157M010F |
CT79B157M010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9CRB150UF20%10VH vs CT79B157M010H |
CT79B150MM10V | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB150UF20%10VH vs CT79B150MM10V |
CT9B150MM10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9CRB150UF20%10VH vs CT9B150MM10VH(SPE0717) |
CT9CRB150UF20%10V | CAP,TANTALUM / TA2O5,150UF,10VDC,20% -TOL,20% +TOL | Firadec | CT9CRB150UF20%10VH vs CT9CRB150UF20%10V |
CT79B150MM10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9CRB150UF20%10VH vs CT79B150MM10VH |
CT79B150UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9CRB150UF20%10VH vs CT79B150UF20%10VH |
CT9B150UF20%10V | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9CRB150UF20%10VH vs CT9B150UF20%10V |
CT9B150UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9CRB150UF20%10VH vs CT9B150UF20%10VH |
CT79B157M010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9CRB150UF20%10VH vs CT79B157M010 |