CT9B150UF20%10V
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF,

Overview of CT9B150UF20%10V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TK190U65Z Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL
TK7R0E08QM Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB
XPQR8308QB Toshiba Electronic Devices & Storage Corporation N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL

CAD Models for CT9B150UF20%10V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT9B150UF20%10V by EXXELIA Group

CT9B150UF20%10V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.4 mm
Dielectric Material
TANTALUM (WET)
Leakage Current
0.001 mA
Length
23 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
97.5 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Shape
WIRE
Want to compare parts?
  1. CT9B150UF20%10V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for CT9B150UF20%10V

This table gives cross-reference parts and alternative options found for CT9B150UF20%10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9B150UF20%10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT9B150UF20%10VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9B150UF20%10V vs CT9B150UF20%10VH(SPE0717)
CT79B150MM10VH Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9B150UF20%10V vs CT79B150MM10VH
CT9B150MM10VH Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9B150UF20%10V vs CT9B150MM10VH
CT79B150MM10V Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT9B150UF20%10V vs CT79B150MM10V
CT9B157M010H Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9B150UF20%10V vs CT9B157M010H
TS09B157M010F Tantalum Capacitor, EXXELIA Group CT9B150UF20%10V vs TS09B157M010F
CT79B150UF20%10V CAPACITOR, TANTALUM, NON SOLID, AXIAL LEADED Firadec CT9B150UF20%10V vs CT79B150UF20%10V
CT9CRB150UF20%10VH Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9B150UF20%10V vs CT9CRB150UF20%10VH
CT9CRB150UF20%10V CAP,TANTALUM / TA2O5,150UF,10VDC,20% -TOL,20% +TOL Firadec CT9B150UF20%10V vs CT9CRB150UF20%10V
CT79B150UF20%10VH Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9B150UF20%10V vs CT79B150UF20%10VH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT9B150UF20%10V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT9B150UF20%10V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CT9B150UF20%10V would you like to use for your alert(s)?
  • Please alert me when CT9B150UF20%10V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT9B150UF20%10V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT9B150UF20%10V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT9B150UF20%10V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT9B150UF20%10V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT9B150UF20%10V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: