CT9CRA475K100H(SPE0717)
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF,

Overview of CT9CRA475K100H(SPE0717) by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Automotive

CAD Models for CT9CRA475K100H(SPE0717) by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT9CRA475K100H(SPE0717) by EXXELIA Group

CT9CRA475K100H(SPE0717)
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.8 mm
Dielectric Material
TANTALUM (WET)
Length
17 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Want to compare parts?
  1. CT9CRA475K100H(SPE0717)
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF,
    VS

Alternate Parts for CT9CRA475K100H(SPE0717)

This table gives cross-reference parts and alternative options found for CT9CRA475K100H(SPE0717). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRA475K100H(SPE0717), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCT4E475X9100AT Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT9CRA475K100H(SPE0717) vs DCT4E475X9100AT
CT9CRA4.7UF10%100V Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, EXXELIA Group CT9CRA475K100H(SPE0717) vs CT9CRA4.7UF10%100V
CT9CRA4.7MK100VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, EXXELIA Group CT9CRA475K100H(SPE0717) vs CT9CRA4.7MK100VH(SPE0717)
CT9CRA4.7UF10%100VH Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, EXXELIA Group CT9CRA475K100H(SPE0717) vs CT9CRA4.7UF10%100VH
CT9CRA475K100 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, EXXELIA Group CT9CRA475K100H(SPE0717) vs CT9CRA475K100
CT9CRA4.7MK100V Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT9CRA475K100H(SPE0717) vs CT9CRA4.7MK100V
CT9CRA4.7MK100VH Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, EXXELIA Group CT9CRA475K100H(SPE0717) vs CT9CRA4.7MK100VH
CT9CRA4.7UF10%100VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, EXXELIA Group CT9CRA475K100H(SPE0717) vs CT9CRA4.7UF10%100VH(SPE0717)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT9CRA475K100H(SPE0717) by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT9CRA475K100H(SPE0717) by EXXELIA Group

Select Manufacturer
Which Manufacturer of CT9CRA475K100H(SPE0717) would you like to use for your alert(s)?
  • Please alert me when CT9CRA475K100H(SPE0717) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT9CRA475K100H(SPE0717) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT9CRA475K100H(SPE0717) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT9CRA475K100H(SPE0717) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT9CRA475K100H(SPE0717).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT9CRA475K100H(SPE0717) by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: