Part Details for CT9CRA4.7UF10%100VH by EXXELIA Group
Overview of CT9CRA4.7UF10%100VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9CRA4.7UF10%100VH
CT9CRA4.7UF10%100VH CAD Models
CT9CRA4.7UF10%100VH Part Data Attributes
|
CT9CRA4.7UF10%100VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9CRA4.7UF10%100VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.8 mm | |
Dielectric Material | TANTALUM (WET) | |
Length | 17 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V |
Alternate Parts for CT9CRA4.7UF10%100VH
This table gives cross-reference parts and alternative options found for CT9CRA4.7UF10%100VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRA4.7UF10%100VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCT4E475X9100AT | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRA4.7UF10%100VH vs DCT4E475X9100AT |
CT9CRA4.7UF10%100V | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9CRA4.7UF10%100VH vs CT9CRA4.7UF10%100V |
CT9CRA4.7MK100VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9CRA4.7UF10%100VH vs CT9CRA4.7MK100VH(SPE0717) |
CT9CRA475K100H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9CRA4.7UF10%100VH vs CT9CRA475K100H(SPE0717) |
CT9CRA475K100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9CRA4.7UF10%100VH vs CT9CRA475K100 |
CT9CRA4.7MK100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRA4.7UF10%100VH vs CT9CRA4.7MK100V |
CT9CRA4.7MK100VH | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9CRA4.7UF10%100VH vs CT9CRA4.7MK100VH |
CT9CRA4.7UF10%100VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9CRA4.7UF10%100VH vs CT9CRA4.7UF10%100VH(SPE0717) |