Part Details for CT79B150MM10V by Firadec
Overview of CT79B150MM10V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79B150MM10V
CT79B150MM10V CAD Models
CT79B150MM10V Part Data Attributes
|
CT79B150MM10V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT79B150MM10V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.4 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT79B150MM10V
This table gives cross-reference parts and alternative options found for CT79B150MM10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79B150MM10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS79B157M010F | Tantalum Capacitor, | EXXELIA Group | CT79B150MM10V vs TS79B157M010F |
CT79B157M010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT79B150MM10V vs CT79B157M010H |
CT79B150MM10V | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79B150MM10V vs CT79B150MM10V |
CT9B150MM10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT79B150MM10V vs CT9B150MM10VH(SPE0717) |
CT9CRB150UF20%10V | CAP,TANTALUM / TA2O5,150UF,10VDC,20% -TOL,20% +TOL | Firadec | CT79B150MM10V vs CT9CRB150UF20%10V |
CT79B150MM10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT79B150MM10V vs CT79B150MM10VH |
CT79B150UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT79B150MM10V vs CT79B150UF20%10VH |
CT9B150UF20%10V | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT79B150MM10V vs CT9B150UF20%10V |
CT9B150UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT79B150MM10V vs CT9B150UF20%10VH |
CT79B157M010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT79B150MM10V vs CT79B157M010 |