Part Details for CT501Y08D-30 by CML Innovative Technologies
Overview of CT501Y08D-30 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CT501Y08D-30
CT501Y08D-30 CAD Models
CT501Y08D-30 Part Data Attributes
|
CT501Y08D-30
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CT501Y08D-30
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for CT501Y08D-30
This table gives cross-reference parts and alternative options found for CT501Y08D-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT501Y08D-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W53BT25.4/YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Kingbright | CT501Y08D-30 vs W53BT25.4/YD |
L-7113BR-23.5/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | CT501Y08D-30 vs L-7113BR-23.5/YD |
WP7113YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | CT501Y08D-30 vs WP7113YD |
W53BR17.8/YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Kingbright | CT501Y08D-30 vs W53BR17.8/YD |
WP7113BR5.08/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | CT501Y08D-30 vs WP7113BR5.08/YD |
W53YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Kingbright | CT501Y08D-30 vs W53YD |
WP7113BR6.35/YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | CT501Y08D-30 vs WP7113BR6.35/YD |
W53BT12.7/YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Kingbright | CT501Y08D-30 vs W53BT12.7/YD |
W53BR9.52/YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Kingbright | CT501Y08D-30 vs W53BR9.52/YD |
W53BR5.08/YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Kingbright | CT501Y08D-30 vs W53BR5.08/YD |