Part Details for CT4EA220MK6.3V by Firadec
Overview of CT4EA220MK6.3V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4EA220MK6.3V
CT4EA220MK6.3V CAD Models
CT4EA220MK6.3V Part Data Attributes
|
CT4EA220MK6.3V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT4EA220MK6.3V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT4EA220MK6.3V
This table gives cross-reference parts and alternative options found for CT4EA220MK6.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4EA220MK6.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EA220MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EA220MK6.3V vs CT4EA220MK6.3V |
CT79B220MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EA220MK6.3V vs CT79B220MK6.3V |
CT69FEA220MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4EA220MK6.3V vs CT69FEA220MK6.3V |
CT9ECRA220MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4EA220MK6.3V vs CT9ECRA220MK6.3V |
CT9EA220MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EA220MK6.3V vs CT9EA220MK6.3V |
735D227X96R3B6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CT4EA220MK6.3V vs 735D227X96R3B6E3 |
CT69FEA220MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EA220MK6.3V vs CT69FEA220MK6.3V |