735D227X96R3B6E3
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 735D227X96R3B6E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 735D227X96R3B6E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 735D227X96R3B6E3 by Vishay Intertechnologies

735D227X96R3B6E3
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Additional Feature
STANDARD: CECC-30202
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e3
Leakage Current
0.001 mA
Manufacturer Series
735D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY, PLASTIC
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1370 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 735D227X96R3B6E3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 735D227X96R3B6E3

This table gives cross-reference parts and alternative options found for 735D227X96R3B6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735D227X96R3B6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT4EA220MK6.3V Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 735D227X96R3B6E3 vs CT4EA220MK6.3V
CT79B220MK6.3V Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 735D227X96R3B6E3 vs CT79B220MK6.3V
CT69FEA220MK6.3V Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Firadec 735D227X96R3B6E3 vs CT69FEA220MK6.3V
CT9ECRA220MK6.3V Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Firadec 735D227X96R3B6E3 vs CT9ECRA220MK6.3V
CT9EA220MK6.3V Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 735D227X96R3B6E3 vs CT9EA220MK6.3V
CT69FEA220MK6.3V Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 735D227X96R3B6E3 vs CT69FEA220MK6.3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 735D227X96R3B6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 735D227X96R3B6E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 735D227X96R3B6E3 would you like to use for your alert(s)?
  • Please alert me when 735D227X96R3B6E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 735D227X96R3B6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 735D227X96R3B6E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 735D227X96R3B6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 735D227X96R3B6E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 735D227X96R3B6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: