Part Details for CT4E/69FB120UF20%16V by Firadec
Overview of CT4E/69FB120UF20%16V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Part Details for CT4E/69FB120UF20%16V
CT4E/69FB120UF20%16V CAD Models
CT4E/69FB120UF20%16V Part Data Attributes
|
CT4E/69FB120UF20%16V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT4E/69FB120UF20%16V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: BS9073F008 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT4E/69FB120UF20%16V
This table gives cross-reference parts and alternative options found for CT4E/69FB120UF20%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4E/69FB120UF20%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9B120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E/69FB120UF20%16V vs CT9B120MM016V |
CT9HTB120UF+/-20%16V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E/69FB120UF20%16V vs CT9HTB120UF+/-20%16V |
CT9CRB120UF+/-20%16V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E/69FB120UF20%16V vs CT9CRB120UF+/-20%16V |
CT9CRB120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E/69FB120UF20%16V vs CT9CRB120MM016V |
CT69FB120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E/69FB120UF20%16V vs CT69FB120MM016V |
CT79B1202016 | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E/69FB120UF20%16V vs CT79B1202016 |
CT9B120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E/69FB120UF20%16V vs CT9B120MM016V |
CT4EB120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E/69FB120UF20%16V vs CT4EB120MM016V |
CT4EB120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E/69FB120UF20%16V vs CT4EB120MM016V |