Part Details for CT9B120MM016V by EXXELIA Group
Overview of CT9B120MM016V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9B120MM016V
CT9B120MM016V CAD Models
CT9B120MM016V Part Data Attributes
|
CT9B120MM016V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9B120MM016V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.36 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT9B120MM016V
This table gives cross-reference parts and alternative options found for CT9B120MM016V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9B120MM016V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9CRB120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9B120MM016V vs CT9CRB120MM016V |
CT4E-69FB120UF20%16V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9B120MM016V vs CT4E-69FB120UF20%16V |
CT9B120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9B120MM016V vs CT9B120MM016V |
CT9CRB120MM016V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9B120MM016V vs CT9CRB120MM016V |
CT79B1202016 | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9B120MM016V vs CT79B1202016 |
CT9CRB120UF+/-20%16V | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9B120MM016V vs CT9CRB120UF+/-20%16V |