CT156F20-10
Description: Board Connector, 10 Contact(s), 1 Row(s), Female

Overview of CT156F20-10 by Pancon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CT156F20-10 by Pancon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT156F20-10 by Pancon Corporation

CT156F20-10
Pancon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ITW PANCON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.323 inch
Body Depth
0.776 inch
Body Length
1.56 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
IDC
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7.5 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-2
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. CT156F20-10
    Pancon Corporation
    Board Connector, 10 Contact(s), 1 Row(s), Female
    VS

Alternate Parts for CT156F20-10

This table gives cross-reference parts and alternative options found for CT156F20-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT156F20-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-640600-0 (4-640600-0) 10P MTA156 CONN ASSY 20AWG LF TE Connectivity CT156F20-10 vs 4-640600-0
1-640600-0 10P MTA156 CONN ASSY 20AWG YEL TE Connectivity CT156F20-10 vs 1-640600-0
CT156F20-10-LB Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug Pancon Corporation CT156F20-10 vs CT156F20-10-LB
CT156F20-10-L Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug Pancon Corporation CT156F20-10 vs CT156F20-10-L
CT156F20-10-T Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug Pancon Corporation CT156F20-10 vs CT156F20-10-T
Part Number Description Manufacturer Compare
3360-110-428 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug Methode Electronics Inc CT156F20-10 vs 3360-110-428
5080S100000 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Locking, Socket Leoco USA Corp CT156F20-10 vs 5080S100000
3360-010-426 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug Methode Electronics Inc CT156F20-10 vs 3360-010-426
CT156F22-10-C Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator Pancon Corporation CT156F20-10 vs CT156F22-10-C
4-644375-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity CT156F20-10 vs 4-644375-0
4-644381-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity CT156F20-10 vs 4-644381-0
1-641228-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity CT156F20-10 vs 1-641228-0
1-644381-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity CT156F20-10 vs 1-644381-0
1-641218-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity CT156F20-10 vs 1-641218-0
1-640426-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity CT156F20-10 vs 1-640426-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT156F20-10 by Pancon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT156F20-10 by Pancon Corporation

Select Manufacturer
Which Manufacturer of CT156F20-10 would you like to use for your alert(s)?
  • Please alert me when CT156F20-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT156F20-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT156F20-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT156F20-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT156F20-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT156F20-10 by Pancon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: