Part Details for 1-640426-0 by TE Connectivity
Overview of 1-640426-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-640426-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1085
|
Newark | 10P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 1-640426-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1414 |
|
$2.9100 / $4.4200 | Buy Now |
DISTI #
5831-1-640426-0-ND
|
DigiKey | 10P MTA156 CONN ASSY 18AWG ORA Min Qty: 300 MARKETPLACE PRODUCT |
500 In Stock |
|
$0.5700 | Buy Now |
DISTI #
70087818
|
RS | MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 1-640426-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4780 / $0.6830 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount |
1414 Partner Stock |
|
$0.5470 / $0.8000 | Buy Now |
DISTI #
11594046
|
Verical | Conn IDC Connector F 10Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 1414 |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
77322330
|
Verical | Conn IDC Connector F 10Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 500 |
|
$0.7031 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 6 |
|
$1.3125 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, 0.156 INCH PITCH, IDC TERMINAL, LOCKING, ORANGE INSULATOR, RECEPTACLE | 88 |
|
$1.5400 / $2.8000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, 0.156 INCH PITCH, IDC TERMINAL, LOCKING, ORANGE INSULATOR, RECEPTACLE | 20 |
|
$0.7000 / $1.4000 | Buy Now |
Part Details for 1-640426-0
1-640426-0 CAD Models
1-640426-0 Part Data Attributes
|
1-640426-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640426-0
TE Connectivity
10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 1-640426-0
This table gives cross-reference parts and alternative options found for 1-640426-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640426-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE156F18-10-T | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 1-640426-0 vs CE156F18-10-T |
CE156F18-10-C | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator | 1-640426-0 vs CE156F18-10-C |
CE156F18-10-RB | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 1-640426-0 vs CE156F18-10-RB |
CE156F18-10-TA | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 1-640426-0 vs CE156F18-10-TA |
CE156F18-10-RA | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 1-640426-0 vs CE156F18-10-RA |