CT1-F8Z5U6A203ZTE
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF,

Overview of CT1-F8Z5U6A203ZTE by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CT1-F8Z5U6A203ZTE by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT1-F8Z5U6A203ZTE by Fenghua (HK) Electronics Ltd

CT1-F8Z5U6A203ZTE
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.02 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Lead Styles and Spacings Available
Diameter
8 mm
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CT1-F8Z5U6A203ZTE
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF,
    VS

Alternate Parts for CT1-F8Z5U6A203ZTE

This table gives cross-reference parts and alternative options found for CT1-F8Z5U6A203ZTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1-F8Z5U6A203ZTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT1-F8Z5U6D203ZTP Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U6D203ZTP
CT1-F8Z5U9A203ZSE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U9A203ZSE
CT1-F8Z5U8B203ZSE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U8B203ZSE
CT1-F8Z5U3B203ZSP Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U3B203ZSP
CT1-F8Z5U5A203ZTP Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U5A203ZTP
CT1-F8Z5U6D203ZSE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U6D203ZSE
CT1-F8Z5U1A203ZSE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U1A203ZSE
CT1-F8Z5U2D203ZSP Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U2D203ZSP
CT1-F8Z5U4B203ZTE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U4B203ZTE
CT1-F8Z5U5B203ZSE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, Fenghua (HK) Electronics Ltd CT1-F8Z5U6A203ZTE vs CT1-F8Z5U5B203ZSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT1-F8Z5U6A203ZTE by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT1-F8Z5U6A203ZTE by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CT1-F8Z5U6A203ZTE would you like to use for your alert(s)?
  • Please alert me when CT1-F8Z5U6A203ZTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT1-F8Z5U6A203ZTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT1-F8Z5U6A203ZTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT1-F8Z5U6A203ZTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT1-F8Z5U6A203ZTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT1-F8Z5U6A203ZTE by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: