Part Details for CT1-F8Z5U4B203ZTE by Fenghua (HK) Electronics Ltd
Overview of CT1-F8Z5U4B203ZTE by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1-F8Z5U4B203ZTE
CT1-F8Z5U4B203ZTE CAD Models
CT1-F8Z5U4B203ZTE Part Data Attributes
|
CT1-F8Z5U4B203ZTE
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CT1-F8Z5U4B203ZTE
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Lead Styles and Spacings Available | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CT1-F8Z5U4B203ZTE
This table gives cross-reference parts and alternative options found for CT1-F8Z5U4B203ZTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1-F8Z5U4B203ZTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT1-F8Z5U6D203ZTP | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U6D203ZTP |
CT1-F8Z5U9A203ZSE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U9A203ZSE |
CT1-F8Z5U8B203ZSE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U8B203ZSE |
CT1-F8Z5U3B203ZSP | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U3B203ZSP |
CT1-F8Z5U5A203ZTP | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U5A203ZTP |
CT1-F8Z5U6D203ZSE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U6D203ZSE |
CT1-F8Z5U1A203ZSE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U1A203ZSE |
CT1-F8Z5U2D203ZSP | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U2D203ZSP |
CT1-F8Z5U6A203ZTE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U6A203ZTE |
CT1-F8Z5U5B203ZSE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Fenghua (HK) Electronics Ltd | CT1-F8Z5U4B203ZTE vs CT1-F8Z5U5B203ZSE |