Part Details for CT-32 by Central Semiconductor Corp
Overview of CT-32 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CT-32
CT-32 CAD Models
CT-32 Part Data Attributes
|
CT-32
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CT-32
Central Semiconductor Corp
DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for CT-32
This table gives cross-reference parts and alternative options found for CT-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-576193RP | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | CT-32 vs HT-576193RP |
HT-32A91RP | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | CT-32 vs HT-32A91RP |
DB3 | DIAC, 36V V(BO) Max, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | CT-32 vs DB3 |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | CT-32 vs BR100/03LLD |
FV-1043/DB3 | DIAC, 36V V(BO) Max, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | CT-32 vs FV-1043/DB3 |
CT-32TR | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | CT-32 vs CT-32TR |
D-30B | DIAC, 36V V(BO) Max, DO-41 | Hutson Industries | CT-32 vs D-30B |
BTD032 | DIAC, 36V V(BO) Max | Semitronics Corp | CT-32 vs BTD032 |
DB3RI | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | CT-32 vs DB3RI |
HT-5761R | DIAC, 36V V(BO) Max, DO-35 | Teccor | CT-32 vs HT-5761R |