-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4.195MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3729
|
Newark | Leaded Resonator, Frequency:4.915Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstls Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTLS4M91G53-A0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1283 |
|
$0.1260 / $0.1870 | Buy Now |
DISTI #
490-6005-1-ND
|
DigiKey | CERAMIC RES 4.9150MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3955 In Stock |
|
$0.0868 / $0.1900 | Buy Now |
DISTI #
CSTLS4M91G53-A0
|
Avnet Americas | Ceramic Resonator 4.91MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS4M91G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS4M91G53-A0
|
Mouser Electronics | Resonators RoHS: Compliant | 7226 |
|
$0.0860 / $0.1700 | Buy Now |
DISTI #
V72:2272_07173829
|
Arrow Electronics | Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1850 Container: Cut Strips | Americas - 71 |
|
$0.0860 / $0.1700 | Buy Now |
|
Future Electronics | CSTLS 4.190 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.0818 / $0.0917 | Buy Now |
|
Future Electronics | CSTLS 4.190 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0842 / $0.0954 | Buy Now |
|
Quest Components | 1760 |
|
$0.1648 / $0.8240 | Buy Now | |
DISTI #
CSTLS4M91G53-A0
|
Avnet Americas | Ceramic Resonator 4.91MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS4M91G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
CSTLS4M91G53-A0
|
Avnet Abacus | Ceramic Resonator 4.91MHz 15pF 3-Pin SIP Ammo Pack (Alt: CSTLS4M91G53-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS4M91G53-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS4M91G53-A0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4.195MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.195 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for CSTLS4M91G53-A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTLS4M91G53-A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOMC4194S4 | Ceramic Resonator, 4.19MHz Nom | Panasonic Electronic Components | CSTLS4M91G53-A0 vs EFOMC4194S4 |
EFOEC4194A4 | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTLS4M91G53-A0 vs EFOEC4194A4 |
EFOEC4194T4 | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTLS4M91G53-A0 vs EFOEC4194T4 |
CSTCR4M00G06-R0 | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-A0 vs CSTCR4M00G06-R0 |
CSTCR4M00G-RO | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-A0 vs CSTCR4M00G-RO |
CSTCR4M00G03-RO | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-A0 vs CSTCR4M00G03-RO |
CSTCR4M19G03-R0 | Ceramic Resonator, 4.19MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-A0 vs CSTCR4M19G03-R0 |
EFOMC4004A4 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | CSTLS4M91G53-A0 vs EFOMC4004A4 |
CSTCR4M00G-R0 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTLS4M91G53-A0 vs CSTCR4M00G-R0 |
EFOSS4004E5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | CSTLS4M91G53-A0 vs EFOSS4004E5 |