Part Details for CSTLS10M0G-B0 by Murata Manufacturing Co Ltd
Overview of CSTLS10M0G-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CSTLS10M0G-B0
CSTLS10M0G-B0 CAD Models
CSTLS10M0G-B0 Part Data Attributes:
|
CSTLS10M0G-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS10M0G-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | BUILT IN CAPACITOR; BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |
Alternate Parts for CSTLS10M0G-B0
This table gives cross-reference parts and alternative options found for CSTLS10M0G-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTLS10M0G-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOEC1005A4 | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTLS10M0G-B0 vs EFOEC1005A4 |
EFOEC1005T4 | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTLS10M0G-B0 vs EFOEC1005T4 |
EFOEC1005C4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | CSTLS10M0G-B0 vs EFOEC1005C4 |
EFOMC1005A4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | CSTLS10M0G-B0 vs EFOMC1005A4 |