Part Details for CSS33F396KBS by KEMET Corporation
Overview of CSS33F396KBS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSS33F396KBS
CSS33F396KBS CAD Models
CSS33F396KBS Part Data Attributes
|
CSS33F396KBS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS33F396KBS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 857 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CSS33F396KBS
This table gives cross-reference parts and alternative options found for CSS33F396KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSS33F396KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C396K035RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSS33F396KBS vs T252C396K035RSC |
T242C396K035BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSS33F396KBS vs T242C396K035BS4252 |
T255C396K035SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSS33F396KBS vs T255C396K035SS4251 |
T245C396K035SS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF | KEMET Corporation | CSS33F396KBS vs T245C396K035SS4250 |
T252C396K035BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSS33F396KBS vs T252C396K035BSC |
T255C396K035PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSS33F396KBS vs T255C396K035PS4252 |
M39003/034070C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSS33F396KBS vs M39003/034070C |
T242C396K035RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | CSS33F396KBS vs T242C396K035RS7293 |
M39003/03-2070H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSS33F396KBS vs M39003/03-2070H |
T255C396K035GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSS33F396KBS vs T255C396K035GS4251 |