Part Details for CSR230155 by Cornell Dubilier Electronics Inc
Overview of CSR230155 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CSR230155
CSR230155 CAD Models
CSR230155 Part Data Attributes
|
CSR230155
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR230155
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 17.42 mm | |
Manufacturer Series | CSR23 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | CSR23 |
Alternate Parts for CSR230155
This table gives cross-reference parts and alternative options found for CSR230155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR230155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/064055E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230155 vs M39003/064055E |
T242C686K020PTC | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | CSR230155 vs T242C686K020PTC |
T242C686K020GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230155 vs T242C686K020GS |
T240C686K020PS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | CSR230155 vs T240C686K020PS7200 |
M39003/03-0155 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CSR230155 vs M39003/03-0155 |
M39003/03-0355H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR230155 vs M39003/03-0355H |
T255C686K020RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230155 vs T255C686K020RS7200 |
T255C686K020BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230155 vs T255C686K020BS4252 |
M39003/060255F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230155 vs M39003/060255F |
T255C686K020SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230155 vs T255C686K020SS |