CSR230155
vs
T242C686K020PTC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.34 mm
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Length
17.42 mm
17.42 mm
Manufacturer Series
CSR23
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Series
CSR23
Base Number Matches
1
2
ECCN Code
EAR99
Mounting Feature
THROUGH HOLE MOUNT
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Terminal Shape
WIRE
Compare CSR230155 with alternatives
Compare T242C686K020PTC with alternatives