CSF16B01
Description: Modular Terminal Block, 6A, 1 Row(s), 1 Deck(s)

Overview of CSF16B01 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for CSF16B01 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSF16B01 by Molex

CSF16B01
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
PLUG
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
16
Rated Current
6 A
Safety Approval
UL
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Gauge
16 AWG
Want to compare parts?
  1. CSF16B01
    Molex
    Modular Terminal Block, 6A, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for CSF16B01

This table gives cross-reference parts and alternative options found for CSF16B01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSF16B01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSF16A01 Modular Terminal Block, 6A, 1 Row(s), 1 Deck(s) Molex CSF16B01 vs CSF16A01
CSF16A02 Modular Terminal Block, 6A, 1 Row(s), 1 Deck(s) Molex CSF16B01 vs CSF16A02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSF16B01 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSF16B01 by Molex

  • Please alert me when CSF16B01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSF16B01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSF16B01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSF16B01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSF16B01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSF16B01 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: