Part Details for CSF16A01 by Molex
Overview of CSF16A01 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CSF16A01
CSF16A01 CAD Models
CSF16A01 Part Data Attributes
|
CSF16A01
Molex
Buy Now
Datasheet
|
Compare Parts:
CSF16A01
Molex
Modular Terminal Block, 6A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PLUG | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 6 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for CSF16A01
This table gives cross-reference parts and alternative options found for CSF16A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSF16A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSF16B01 | Modular Terminal Block, 6A, 1 Row(s), 1 Deck(s) | Molex | CSF16A01 vs CSF16B01 |
CSF16A02 | Modular Terminal Block, 6A, 1 Row(s), 1 Deck(s) | Molex | CSF16A01 vs CSF16A02 |