Datasheets
CSF1/80.1541%R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.154ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for CSF1/80.1541%R by SEI Stackpole Electronics Inc

Overview of CSF1/80.1541%R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1541IDD#TRPBF Analog Devices uP Op Amp, Comp & Ref
LTC1541CS8#TRPBF Analog Devices uP Op Amp, Comp & Ref
LTC1541CS8#PBF Analog Devices uP Op Amp, Comp & Ref

Part Details for CSF1/80.1541%R

CSF1/80.1541%R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSF1/80.1541%R Part Data Attributes

CSF1/80.1541%R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
CSF1/80.1541%R SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.154ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series CSR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.457 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.813 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 0.154 Ω
Resistor Type FIXED RESISTOR
Series CSR/F 1/8(1%)
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CSF1/80.1541%R

This table gives cross-reference parts and alternative options found for CSF1/80.1541%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSF1/80.1541%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSR1/80.1541%R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.154ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CSF1/80.1541%R vs CSR1/80.1541%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSF1/80.1541%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSF1/80.1541%R by SEI Stackpole Electronics Inc

  • Please alert me when CSF1/80.1541%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSF1/80.1541%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSF1/80.1541%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSF1/80.1541%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSF1/80.1541%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSF1/80.1541%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: