-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V 60 A SON 5 x 6 mm DualCool synchronous buck NexFET™ power stage 12-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD95472Q5MC | Texas Instruments | 20V 60A SON 5 x 6mm DualCool synchronous buck NexFET™ power stage 12-VSON-CLIP -55 to 150 | |
CSD95472Q5MCT | Texas Instruments | 20V 60A SON 5 x 6mm DualCool synchronous buck NexFET™ power stage 12-VSON-CLIP -55 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43950-1-ND
|
DigiKey | IC SYNC BUCK 60A 12VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2388 In Stock |
|
$2.5962 / $6.4700 | Buy Now |
DISTI #
595-CSD95472Q5MC
|
Mouser Electronics | Gate Drivers 20 V 60 A SON 5 x 6 mm DualCool synchronous buck NexFET™ power stage 12-VSON-CLIP -55 to 150 RoHS: Compliant | 4292 |
|
$2.5900 / $5.5500 | Buy Now |
|
Win Source Electronics | IC POWERSTAGE SYNC BUCK 12VSON | 3300 |
|
$34.9260 / $52.3890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD95472Q5MC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD95472Q5MC
Texas Instruments
20 V 60 A SON 5 x 6 mm DualCool synchronous buck NexFET™ power stage 12-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-05 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE-MAX= 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CSD95472Q5MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD95472Q5MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP8869GL | Switching Regulator, 1250kHz Switching Freq-Max, QFN-14 | Monolithic Power Systems | CSD95472Q5MC vs MP8869GL |