Datasheets
CS9LTVJ-156.250 by: Raltron Electronics Corporation

PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN

Part Details for CS9LTVJ-156.250 by Raltron Electronics Corporation

Overview of CS9LTVJ-156.250 by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for CS9LTVJ-156.250

CS9LTVJ-156.250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS9LTVJ-156.250 Part Data Attributes

CS9LTVJ-156.250 Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CS9LTVJ-156.250 Raltron Electronics Corporation PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALTRON ELECTRONICS CORP
Package Description ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY ALSO AVAILABLE
Fall Time-Max 1 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 700 MHz
Operating Frequency-Min 150 MHz
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type PECL
Output Load 50 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 2.0mm
Qualification Status Not Qualified
Rise Time-Max 1 ns
Supply Current-Max 80 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au)

Alternate Parts for CS9LTVJ-156.250

This table gives cross-reference parts and alternative options found for CS9LTVJ-156.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS9LTVJ-156.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS9LTUJ-156.250 PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Raltron Electronics Corporation CS9LTVJ-156.250 vs CS9LTUJ-156.250
Part Number Description Manufacturer Compare
CS9LTVI-156.250 PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Raltron Electronics Corporation CS9LTVJ-156.250 vs CS9LTVI-156.250
SEL3823E-156.2500(T) PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Pericom Semiconductor Corporation CS9LTVJ-156.250 vs SEL3823E-156.2500(T)
SEL3810E156.2500 PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 156.25MHz Nom, GREEN PACKAGE-4 Pericom Semiconductor Corporation CS9LTVJ-156.250 vs SEL3810E156.2500
CSPTUK-156.250 PECL Output Clock Oscillator, 50MHz Min, 315MHz Max, 156.25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN Raltron Electronics Corporation CS9LTVJ-156.250 vs CSPTUK-156.250
SG-770SCD156.2500MB0 CRYSTAL OSCILLATOR, CLOCK, 156.25 MHz, PECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Epson Electronics America Inc CS9LTVJ-156.250 vs SG-770SCD156.2500MB0
ALD-156.25MHZ-D-P-A-T PECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN Abracon Corporation CS9LTVJ-156.250 vs ALD-156.25MHZ-D-P-A-T
SG-770SDD156.2500MQ0 CRYSTAL OSCILLATOR, CLOCK, 156.25 MHz, PECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Epson Electronics America Inc CS9LTVJ-156.250 vs SG-770SDD156.2500MQ0
SEL3823E-156.2500 PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Pericom Semiconductor Corporation CS9LTVJ-156.250 vs SEL3823E-156.2500
SEL3820B-156.2500(T) PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Pericom Semiconductor Corporation CS9LTVJ-156.250 vs SEL3820B-156.2500(T)
ALD-156.25MHZ-D-P1-T PECL Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN Abracon Corporation CS9LTVJ-156.250 vs ALD-156.25MHZ-D-P1-T

CS9LTVJ-156.250 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS9LTVJ-156.250 by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS9LTVJ-156.250 by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CS9LTVJ-156.250 would you like to use for your alert(s)?
  • Please alert me when CS9LTVJ-156.250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS9LTVJ-156.250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS9LTVJ-156.250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS9LTVJ-156.250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS9LTVJ-156.250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS9LTVJ-156.250 by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: