Part Details for CS82C54 by Intersil Corporation
Overview of CS82C54 by Intersil Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CS82C54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$7.3125 / $9.7500 | Buy Now |
|
Quest Components | Timer Circuit, 28 Pin, Plastic, PLCC | 25 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Timer Circuit, 28 Pin, Plastic, PLCC | 1 |
|
$13.0000 | Buy Now |
|
Quest Components | Timer Circuit, 28 Pin, Plastic, PLCC | 19 |
|
$7.0000 / $10.5000 | Buy Now |
|
Rochester Electronics | 82C54 - CMOS Programmable Interval Timer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$10.7400 / $12.6400 | Buy Now |
|
ComSIT USA | CMOS PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), CMOS, PQCC28 RoHS: Not Compliant | Europe - 561 |
|
RFQ | |
|
Chip1Cloud | IC OSC PROG TIMER 8MHZ 28PLCC | 4000 |
|
RFQ |
Part Details for CS82C54
CS82C54 CAD Models
CS82C54 Part Data Attributes
|
CS82C54
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C54
Intersil Corporation
3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for CS82C54
This table gives cross-reference parts and alternative options found for CS82C54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C54Z | CMOS Programmable Interval Timer, PLCC, /Tube | Renesas Electronics Corporation | CS82C54 vs CS82C54Z |
CS82C5496 | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28 | Intersil Corporation | CS82C54 vs CS82C5496 |
CA82C54-8CN | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | CS82C54 vs CA82C54-8CN |
IS82C5496 | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | CS82C54 vs IS82C5496 |
KS82C54-8IL | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | CS82C54 vs KS82C54-8IL |