Part Details for CS8126-1YTVA5 by onsemi
Overview of CS8126-1YTVA5 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS8126-1YTVA5
CS8126-1YTVA5 CAD Models
CS8126-1YTVA5 Part Data Attributes:
|
CS8126-1YTVA5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8126-1YTVA5
onsemi
Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, 5 LEAD (TVA5), 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 5 LEAD (TVA5) | |
Package Description | TO-220, ZIP5,.15,.2,67TB | |
Pin Count | 5 | |
Manufacturer Package Code | 314K-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS8126-1YTVA5
This table gives cross-reference parts and alternative options found for CS8126-1YTVA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8126-1YTVA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8126-2YTH5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PZFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8126-1YTVA5 vs CS8126-2YTH5 |
CS8126-1YDPSR7G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, D2PAK-7 (Short Lead), 750-REEL | onsemi | CS8126-1YTVA5 vs CS8126-1YDPSR7G |
CS-8126-2T5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8126-1YTVA5 vs CS-8126-2T5 |
CS8122YT5 | 2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar, TO-220 5 LEAD, 50-TUBE | onsemi | CS8126-1YTVA5 vs CS8122YT5 |
CS-8126-2TV5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, VERTICAL, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8126-1YTVA5 vs CS-8126-2TV5 |
CS8126-1YTHA5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE | onsemi | CS8126-1YTVA5 vs CS8126-1YTHA5G |
CS8126-1YT5 | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD, 50-TUBE | onsemi | CS8126-1YTVA5 vs CS8126-1YT5 |
CS8126-2YT5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8126-1YTVA5 vs CS8126-2YT5 |
CS8126-1YTHER5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 500-REEL | onsemi | CS8126-1YTVA5 vs CS8126-1YTHER5G |
CS8126-2GTVA5 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, VERTICAL, TO-220, 5 PIN | onsemi | CS8126-1YTVA5 vs CS8126-2GTVA5 |