Datasheets
CS51033GD8 by:

Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified

Part Details for CS51033GD8 by onsemi

Overview of CS51033GD8 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CS51033GD8

CS51033GD8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS51033GD8 Part Data Attributes

CS51033GD8 onsemi
Buy Now Datasheet
Compare Parts:
CS51033GD8 onsemi Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC-8 Narrow Body
Package Description SOP, SOP8,.25
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Input Voltage-Max 3.465 V
Input Voltage-Min 3.135 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 240 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CS51033GD8

This table gives cross-reference parts and alternative options found for CS51033GD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51033GD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS51033GD8G 1 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS51033GD8 vs CS51033GD8G
CS51033ED8 1A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 onsemi CS51033GD8 vs CS51033ED8
CS51033EDR8 Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 Cherry Semiconductor Corporation CS51033GD8 vs CS51033EDR8
CS51033GD8G Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified onsemi CS51033GD8 vs CS51033GD8G
CS51033GDR8G Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi CS51033GD8 vs CS51033GDR8G
Part Number Description Manufacturer Compare
CS51033GDR8G Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi CS51033GD8 vs CS51033GDR8G
CS51033EDR8 Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 Cherry Semiconductor Corporation CS51033GD8 vs CS51033EDR8
CS51033GD8G Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified onsemi CS51033GD8 vs CS51033GD8G
CS51033GD8G 1 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS51033GD8 vs CS51033GD8G

CS51033GD8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS51033GD8 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS51033GD8 by onsemi

  • Please alert me when CS51033GD8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS51033GD8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS51033GD8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS51033GD8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS51033GD8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS51033GD8 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: