Part Details for CS51033EDR8 by Cherry Semiconductor Corporation
Overview of CS51033EDR8 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS51033EDR8
CS51033EDR8 CAD Models
CS51033EDR8 Part Data Attributes
|
CS51033EDR8
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS51033EDR8
Cherry Semiconductor Corporation
Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SO-8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES A DRIVER SUPPLY OF 3 TO 16V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS51033EDR8
This table gives cross-reference parts and alternative options found for CS51033EDR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51033EDR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51033GD8G | 1 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS51033EDR8 vs CS51033GD8G |
CS51033GD8 | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | CS51033EDR8 vs CS51033GD8 |
CS51033ED8 | 1A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | onsemi | CS51033EDR8 vs CS51033ED8 |
CS51033GD8G | Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | CS51033EDR8 vs CS51033GD8G |
CS51033GDR8G | Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | CS51033EDR8 vs CS51033GDR8G |