Part Details for CS51023AED16 by Cherry Semiconductor Corporation
Overview of CS51023AED16 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS51023AED16
CS51023AED16 CAD Models
CS51023AED16 Part Data Attributes
|
CS51023AED16
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS51023AED16
Cherry Semiconductor Corporation
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS51023AED16
This table gives cross-reference parts and alternative options found for CS51023AED16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51023AED16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51021AEDR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51023AED16 vs CS51021AEDR16 |
UCC28C42QDRQ1 | Automotive, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | CS51023AED16 vs UCC28C42QDRQ1 |
CS51023D16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51023AED16 vs CS51023D16 |
CS51021AED16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51023AED16 vs CS51021AED16 |
CS51023EDR16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, MS-012, SO-16 | onsemi | CS51023AED16 vs CS51023EDR16 |
CS51022AEDR16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, SO-16 | onsemi | CS51023AED16 vs CS51022AEDR16 |
CS51024D16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51023AED16 vs CS51024D16 |
CS51022AED16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51023AED16 vs CS51022AED16 |
CS51023DR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51023AED16 vs CS51023DR16 |
CS51022DR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51023AED16 vs CS51022DR16 |