CS3843AGD14 vs CS3842BGDR14 feature comparison

CS3843AGD14 onsemi

Buy Now Datasheet

CS3842BGDR14 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 8.2 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare CS3843AGD14 with alternatives

Compare CS3842BGDR14 with alternatives