Part Details for CS3216Y5V225Z160NRE by Samwha Electronics
Overview of CS3216Y5V225Z160NRE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS3216Y5V225Z160NRE
CS3216Y5V225Z160NRE CAD Models
CS3216Y5V225Z160NRE Part Data Attributes
|
CS3216Y5V225Z160NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS3216Y5V225Z160NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for CS3216Y5V225Z160NRE
This table gives cross-reference parts and alternative options found for CS3216Y5V225Z160NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3216Y5V225Z160NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH313F225ZK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | ROHM Semiconductor | CS3216Y5V225Z160NRE vs MCH313F225ZK |
C1206Y5V225Z160NPO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | Eyang Technology Development Co Ltd | CS3216Y5V225Z160NRE vs C1206Y5V225Z160NPO |
CC1206Y225Z1 | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | Strong Capacitor Co Ltd | CS3216Y5V225Z160NRE vs CC1206Y225Z1 |
CM316Y5V225Z16KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | KYOCERA Corporation | CS3216Y5V225Z160NRE vs CM316Y5V225Z16KL |
C1206Y5V225Z160NT | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | Eyang Technology Development Co Ltd | CS3216Y5V225Z160NRE vs C1206Y5V225Z160NT |
CM316Y5V225Z16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | KYOCERA Corporation | CS3216Y5V225Z160NRE vs CM316Y5V225Z16AB |
C1206Y5V225Z160NRO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | Eyang Technology Development Co Ltd | CS3216Y5V225Z160NRE vs C1206Y5V225Z160NRO |
CM316Y5V225Z16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | KYOCERA Corporation | CS3216Y5V225Z160NRE vs CM316Y5V225Z16KB |