C1206Y5V225Z160NPO
Eyang Technology Development Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206,

Overview of C1206Y5V225Z160NPO by Eyang Technology Development Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1206Y5V225Z160NPO by Eyang Technology Development Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1206Y5V225Z160NPO by Eyang Technology Development Co Ltd

C1206Y5V225Z160NPO
Eyang Technology Development Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
16 V
Series
C(SIZE)
Size Code
1206
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. C1206Y5V225Z160NPO
    Eyang Technology Development Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206,
    VS

Alternate Parts for C1206Y5V225Z160NPO

This table gives cross-reference parts and alternative options found for C1206Y5V225Z160NPO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206Y5V225Z160NPO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM316Y5V225Z16KL Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, KYOCERA Corporation C1206Y5V225Z160NPO vs CM316Y5V225Z16KL
C1206Y5V225Z160NRO Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, Eyang Technology Development Co Ltd C1206Y5V225Z160NPO vs C1206Y5V225Z160NRO
CS3216Y5V225Z160NBE Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, Samwha Electronics C1206Y5V225Z160NPO vs CS3216Y5V225Z160NBE
C1206Y5V225Z160NT Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, Eyang Technology Development Co Ltd C1206Y5V225Z160NPO vs C1206Y5V225Z160NT
CM316Y5V225Z16KT Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, KYOCERA Corporation C1206Y5V225Z160NPO vs CM316Y5V225Z16KT
MCH313F225ZL Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, ROHM Semiconductor C1206Y5V225Z160NPO vs MCH313F225ZL
CS3216Y5V225Z160NRE Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, Samwha Electronics C1206Y5V225Z160NPO vs CS3216Y5V225Z160NRE
CM316Y5V225Z16AB Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, KYOCERA Corporation C1206Y5V225Z160NPO vs CM316Y5V225Z16AB
CC1206Y225Z1 Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, Strong Capacitor Co Ltd C1206Y5V225Z160NPO vs CC1206Y225Z1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206Y5V225Z160NPO by Eyang Technology Development Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206Y5V225Z160NPO by Eyang Technology Development Co Ltd

  • Please alert me when C1206Y5V225Z160NPO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206Y5V225Z160NPO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206Y5V225Z160NPO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206Y5V225Z160NPO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206Y5V225Z160NPO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206Y5V225Z160NPO by Eyang Technology Development Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: