CS2220NPO472GW
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220,

Overview of CS2220NPO472GW by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS2220NPO472GW by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS2220NPO472GW by Quantic UTC

CS2220NPO472GW
Quantic UTC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 2220
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
500 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
5.08 mm
Want to compare parts?
  1. CS2220NPO472GW
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220,
    VS

Alternate Parts for CS2220NPO472GW

This table gives cross-reference parts and alternative options found for CS2220NPO472GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2220NPO472GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501S47N472GAE-ROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220, EXXELIA Group CS2220NPO472GW vs 501S47N472GAE-ROHS
TS18H2H472G7BN Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220 Suntan Capacitors CS2220NPO472GW vs TS18H2H472G7BN
TS18H2H472G7TN Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220 Suntan Capacitors CS2220NPO472GW vs TS18H2H472G7TN
CS2220NPO472GWT Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220, Quantic UTC CS2220NPO472GW vs CS2220NPO472GWT
CS2220NPO472GS Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220, Quantic UTC CS2220NPO472GW vs CS2220NPO472GS
CS2220NPO472GST Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220, Quantic UTC CS2220NPO472GW vs CS2220NPO472GST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS2220NPO472GW by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS2220NPO472GW by Quantic UTC

Select Manufacturer
Which Manufacturer of CS2220NPO472GW would you like to use for your alert(s)?
  • Please alert me when CS2220NPO472GW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS2220NPO472GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS2220NPO472GW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS2220NPO472GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS2220NPO472GW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS2220NPO472GW by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: