There are no models available for this part yet.
Overview of 501S47N472GAE-ROHS by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
CAD Models for 501S47N472GAE-ROHS by EXXELIA Group
Part Data Attributes for 501S47N472GAE-ROHS by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
JESD-609 Code
|
e4
|
Length
|
5.7 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Series
|
HI-VOLTAGE(SMD)
|
Size Code
|
2220
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Width
|
5 mm
|
Alternate Parts for 501S47N472GAE-ROHS
This table gives cross-reference parts and alternative options found for 501S47N472GAE-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S47N472GAE-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS18H2H472G7BN | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220 | Suntan Capacitors | 501S47N472GAE-ROHS vs TS18H2H472G7BN |
TS18H2H472G7TN | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220 | Suntan Capacitors | 501S47N472GAE-ROHS vs TS18H2H472G7TN |
CS2220NPO472GWT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220, | Quantic UTC | 501S47N472GAE-ROHS vs CS2220NPO472GWT |
CS2220NPO472GS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220, | Quantic UTC | 501S47N472GAE-ROHS vs CS2220NPO472GS |
CS2220NPO472GW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220, | Quantic UTC | 501S47N472GAE-ROHS vs CS2220NPO472GW |
CS2220NPO472GST | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2220, | Quantic UTC | 501S47N472GAE-ROHS vs CS2220NPO472GST |