Part Details for CS2012Y5V475Z160NRE by Samwha Electronics
Overview of CS2012Y5V475Z160NRE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2012Y5V475Z160NRE
CS2012Y5V475Z160NRE CAD Models
CS2012Y5V475Z160NRE Part Data Attributes
|
CS2012Y5V475Z160NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012Y5V475Z160NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012Y5V475Z160NRE
This table gives cross-reference parts and alternative options found for CS2012Y5V475Z160NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012Y5V475Z160NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012Y5V1C475Z/1.25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805 | TDK Corporation | CS2012Y5V475Z160NRE vs C2012Y5V1C475Z/1.25 |
C0805Y475Z016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | CS2012Y5V475Z160NRE vs C0805Y475Z016B |
C0805C475Z4VAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | CS2012Y5V475Z160NRE vs C0805C475Z4VAC7210 |
08052F475Z7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012Y5V475Z160NRE vs 08052F475Z7BP0D |
225478049872 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS2012Y5V475Z160NRE vs 225478049872 |
C2012Y5V475ZEES | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | CS2012Y5V475Z160NRE vs C2012Y5V475ZEES |
222278059872 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS2012Y5V475Z160NRE vs 222278059872 |
C2012Y5V1C475ZB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP | TDK Corporation | CS2012Y5V475Z160NRE vs C2012Y5V1C475ZB |
C0805Y475Z016T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | CS2012Y5V475Z160NRE vs C0805Y475Z016T |
GRM21BF51C475ZA12K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS2012Y5V475Z160NRE vs GRM21BF51C475ZA12K |