Part Details for CS1919COG332MSB by Quantic UTC
Overview of CS1919COG332MSB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1919COG332MSB
CS1919COG332MSB CAD Models
CS1919COG332MSB Part Data Attributes
|
CS1919COG332MSB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS1919COG332MSB
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
Length | 4.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1919 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 4.83 mm |
Alternate Parts for CS1919COG332MSB
This table gives cross-reference parts and alternative options found for CS1919COG332MSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1919COG332MSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1919COG332MPA | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, | Quantic UTC | CS1919COG332MSB vs CS1919COG332MPA |
CS1919COG332MPB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, | Quantic UTC | CS1919COG332MSB vs CS1919COG332MPB |
CS1919COG332MWX | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, | Quantic UTC | CS1919COG332MSB vs CS1919COG332MWX |
CS1919COG332MWB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, | Quantic UTC | CS1919COG332MSB vs CS1919COG332MWB |
CS1919COG332MPC | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, | Quantic UTC | CS1919COG332MSB vs CS1919COG332MPC |
CS1919COG332MSC | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, | Quantic UTC | CS1919COG332MSB vs CS1919COG332MSC |
CS1919COG332MSX | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, | Quantic UTC | CS1919COG332MSB vs CS1919COG332MSX |