Datasheets
CS1919COG332MWB by: Quantic UTC

Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919,

Part Details for CS1919COG332MWB by Quantic UTC

Overview of CS1919COG332MWB by Quantic UTC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CS1919COG332MWB

CS1919COG332MWB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS1919COG332MWB Part Data Attributes

CS1919COG332MWB Quantic UTC
Buy Now Datasheet
Compare Parts:
CS1919COG332MWB Quantic UTC Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNION TECHNOLOGY CORP
Package Description , 1919
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0033 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Custom Sizes,Voltage & Values Available.
Dielectric Material CERAMIC
Height 4.57 mm
Length 4.83 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Package Style SMT
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 500 V
Size Code 1919
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 4.83 mm

Alternate Parts for CS1919COG332MWB

This table gives cross-reference parts and alternative options found for CS1919COG332MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1919COG332MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS1919COG332MPA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, Quantic UTC CS1919COG332MWB vs CS1919COG332MPA
CS1919COG332MPB Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, Quantic UTC CS1919COG332MWB vs CS1919COG332MPB
CS1919COG332MWX Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, Quantic UTC CS1919COG332MWB vs CS1919COG332MWX
CS1919COG332MPC Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, Quantic UTC CS1919COG332MWB vs CS1919COG332MPC
CS1919COG332MSC Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, Quantic UTC CS1919COG332MWB vs CS1919COG332MSC
CS1919COG332MSX Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1919, Quantic UTC CS1919COG332MWB vs CS1919COG332MSX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1919COG332MWB by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1919COG332MWB by Quantic UTC

Select Manufacturer
Which Manufacturer of CS1919COG332MWB would you like to use for your alert(s)?
  • Please alert me when CS1919COG332MWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1919COG332MWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1919COG332MWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1919COG332MWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1919COG332MWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1919COG332MWB by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: