Part Details for CS1812MKX7R0BB105 by YAGEO Corporation
Overview of CS1812MKX7R0BB105 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1812MKX7R0BB105
CS1812MKX7R0BB105 CAD Models
CS1812MKX7R0BB105 Part Data Attributes
|
CS1812MKX7R0BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1812MKX7R0BB105
YAGEO Corporation
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CS1812MKX7R0BB105
This table gives cross-reference parts and alternative options found for CS1812MKX7R0BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1812MKX7R0BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C105M1RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CS1812MKX7R0BB105 vs C1812C105M1RACTU |
C1812X105M1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS1812MKX7R0BB105 vs C1812X105M1RACAUTO7210 |
C1812X105M101REX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Holy Stone Enterprise Co Ltd | CS1812MKX7R0BB105 vs C1812X105M101REX |
C1812T105M1RBL7025 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | CS1812MKX7R0BB105 vs C1812T105M1RBL7025 |
C1812X105M1RAC7210 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1812 | KEMET Corporation | CS1812MKX7R0BB105 vs C1812X105M1RAC7210 |
C1812C105M1RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | CS1812MKX7R0BB105 vs C1812C105M1RAC7210 |
C1812X105M101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Holy Stone Enterprise Co Ltd | CS1812MKX7R0BB105 vs C1812X105M101BX |
C1812T105M1RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | KEMET Corporation | CS1812MKX7R0BB105 vs C1812T105M1RBLTU |
C1812X105M1RAL7800 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | CS1812MKX7R0BB105 vs C1812X105M1RAL7800 |
C1812T105M1RCC7800 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | CS1812MKX7R0BB105 vs C1812T105M1RCC7800 |