Part Details for C1812X105M1RAL7800 by KEMET Corporation
Overview of C1812X105M1RAL7800 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812X105M1RAL7800
C1812X105M1RAL7800 CAD Models
C1812X105M1RAL7800 Part Data Attributes
|
C1812X105M1RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X105M1RAL7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X105M1RAL7800
This table gives cross-reference parts and alternative options found for C1812X105M1RAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X105M1RAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C105M1RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1812X105M1RAL7800 vs C1812C105M1RACTU |
C1812X105M1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X105M1RAL7800 vs C1812X105M1RACAUTO7210 |
C1812X105M101REX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Holy Stone Enterprise Co Ltd | C1812X105M1RAL7800 vs C1812X105M101REX |
C1812T105M1RBL7025 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | C1812X105M1RAL7800 vs C1812T105M1RBL7025 |
C1812X105M1RAC7210 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1812 | KEMET Corporation | C1812X105M1RAL7800 vs C1812X105M1RAC7210 |
C1812C105M1RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C1812X105M1RAL7800 vs C1812C105M1RAC7210 |
C1812X105M101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Holy Stone Enterprise Co Ltd | C1812X105M1RAL7800 vs C1812X105M101BX |
C1812T105M1RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X105M1RAL7800 vs C1812T105M1RBLTU |
C1812T105M1RCC7800 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | C1812X105M1RAL7800 vs C1812T105M1RCC7800 |
C1812X105M1RAL7210 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | C1812X105M1RAL7800 vs C1812X105M1RAL7210 |