Part Details for CS1608Y5V474Z100NBB by Samwha Electronics
Overview of CS1608Y5V474Z100NBB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1608Y5V474Z100NBB
CS1608Y5V474Z100NBB CAD Models
CS1608Y5V474Z100NBB Part Data Attributes
|
CS1608Y5V474Z100NBB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1608Y5V474Z100NBB
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS1608Y5V474Z100NBB
This table gives cross-reference parts and alternative options found for CS1608Y5V474Z100NBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1608Y5V474Z100NBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223824659858 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | CS1608Y5V474Z100NBB vs 223824659858 |
C0603Y5V100-474ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CS1608Y5V474Z100NBB vs C0603Y5V100-474ZN6R |
C0603C474Z8VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CS1608Y5V474Z100NBB vs C0603C474Z8VACTU |
CC0603ZRY5V6BB474 | CAP CER 0.47UF 10V Y5V 0603 | YAGEO Corporation | CS1608Y5V474Z100NBB vs CC0603ZRY5V6BB474 |
MCH184FN474ZC | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CS1608Y5V474Z100NBB vs MCH184FN474ZC |
GRM188F51A474ZC01C | CAPACITOR, CERAMIC, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CS1608Y5V474Z100NBB vs GRM188F51A474ZC01C |
GRM188F51A474ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS1608Y5V474Z100NBB vs GRM188F51A474ZA01J |
223824619858 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | CS1608Y5V474Z100NBB vs 223824619858 |
CL10F474ZPNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CS1608Y5V474Z100NBB vs CL10F474ZPNC |
C0603C474Z8VAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, | KEMET Corporation | CS1608Y5V474Z100NBB vs C0603C474Z8VAC7411 |