Part Details for 223824659858 by YAGEO Corporation
Overview of 223824659858 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223824659858
223824659858 CAD Models
223824659858 Part Data Attributes
|
223824659858
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223824659858
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 223824659858
This table gives cross-reference parts and alternative options found for 223824659858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223824659858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V100-474ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 223824659858 vs C0603Y5V100-474ZN6R |
C0603C474Z8VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | 223824659858 vs C0603C474Z8VACTU |
CC0603ZRY5V6BB474 | CAP CER 0.47UF 10V Y5V 0603 | YAGEO Corporation | 223824659858 vs CC0603ZRY5V6BB474 |
MCH184FN474ZC | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 223824659858 vs MCH184FN474ZC |
GRM188F51A474ZC01C | CAPACITOR, CERAMIC, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 223824659858 vs GRM188F51A474ZC01C |
GRM188F51A474ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 223824659858 vs GRM188F51A474ZA01J |
223824619858 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | 223824659858 vs 223824619858 |
CL10F474ZPNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | 223824659858 vs CL10F474ZPNC |
C0603C474Z8VAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, | KEMET Corporation | 223824659858 vs C0603C474Z8VAC7411 |
CS1608Y5V474Z100NBB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0603, | Samwha Electronics | 223824659858 vs CS1608Y5V474Z100NBB |